Buffers & Line Drivers

 Buffers & Line Drivers
Buffers & Line Drivers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading buffer and line driver manufacturers including Microchip, Nexperia, NXP, onsemi, Texas Instruments and more.
More...

Please view our large selection of buffers and line drivers below.
Results: 4 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT244N 1 155In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Non-Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV240ADBR 1 854In Stock
Min.: 1
Mult.: 1
: 2 000

LV 8 Input 8 Output Inverting SSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-Bit Dual-Supply Bu s Xcvr A 595-SN74LV A 595-SN74LVTH244ADBR 810In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting SSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers Dual 3-State Invtr 7.8mA 14ns 2 - 6V 3 724In Stock
Min.: 1
Mult.: 1
: 3 000

W 4 Input 2 Output Inverting SSOP-8 - 7.8 mA 7.8 mA 2 uA 2 V 6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G126GS/SOT1203/X2SON8 1 678In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 2 Input 2 Output Non-Inverting XSON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G34GX/SOT1255/X2SON6 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer/Driver A 595-SN74LVC1G07DBVT A 595-SN74LVC1G07DBVT 1 345In Stock
Min.: 1
Mult.: 1
: 250

LVC 1 Input 1 Output Non-Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Lgc Quad Buff W/3-St Otpt ALT ALT 595-CD74HC125E 791In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ALVC125PWR 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74F244N 241In Stock
Min.: 1
Mult.: 1

F 8 Input 3 Output Non-Inverting PDIP-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126APWR 1 118In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Line Driver/LIN 136In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 75 mA 75 mA 4.75 V 5 V 60 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Triple Line Drvr 120In Stock
Min.: 1
Mult.: 1

3 Input 3 Output Non-Inverting SOIC-Narrow-16 - 100 uA 100 uA 4.75 V 5.25 V 80 mA 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Buffers & Line Drivers Dual Gate Schmitt 4mA at 3.0V 4 955In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 2 Input 2 Output DFN-1410-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 4 987In Stock
Min.: 1
Mult.: 1
: 5 000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G16GM/SOT886/XSON6 4 365In Stock
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 SMD/SMT Reel, Cut Tape, MouseReel
iC-Haus Buffers & Line Drivers Triple Differential Line Driver IC 50In Stock
Min.: 1
Mult.: 1

3 Input 3 Output Inverting SOIC-14 - 90 mA 90 mA 4.5 V 35 V 2.6 mA - 25 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot ALT 595-CD74HCT240E 396In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output AL ALT 595-SN7405N 79In Stock
Min.: 1
Mult.: 1

7400 6 Input 3 Output Inverting PDIP-14 - 250 uA 16 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Inverters w/Open -Drain Output ALT 5 ALT 595-SN74HC05NSR 1 185In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Inverting SOIC-14 5.2 mA 2 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN74LS06N 204In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting PDIP-14 40 mA 18 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G06DBVR A 595-SN74LVC2G06DBVR 2 822In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Inverting SOT-23-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt ALT ALT 595-SN74LVT240ADW 76In Stock
Min.: 1
Mult.: 1

LVT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Hi Spd Periph A LT 595-SN75451BP AL ALT 595-SN75451BP 996In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Inverting PDIP-8 300 mA 4.75 V 5.25 V 52 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Dual Hi Spd Periph A LT 595-SN75452BP AL ALT 595-SN75452BP 389In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C Through Hole Tube