Buffers & Line Drivers

 Buffers & Line Drivers
Buffers & Line Drivers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading buffer and line driver manufacturers including Microchip, Nexperia, NXP, onsemi, Texas Instruments and more.
More...

Please view our large selection of buffers and line drivers below.
Results: 4 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt A 59 A 595-SN74LVT125DR 2 085In Stock
Min.: 1
Mult.: 1
: 2 500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Buffers & Line Drivers 2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination 874In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 8 Output Non-Inverting QFN-32 2.375 V 3.6 V 95 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3 V USB 3.1 QUAD C HANNE 2 712In Stock
Min.: 1
Mult.: 1
: 3 000

2 Input 2 Output Unidirectional X2QFN-34 3.135 V 3.465 V 225 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt ALT 595-CD74AC541M96 1 967In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt 843In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOC A 595 A 595-CY74FCT244TSOC 2 052In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 970In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting PDIP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State 8-Bit 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125PW 1 582In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS 1 413In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SSOP-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt 1 876In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 12-Bit Line/Mem Drv With 3-State Outputs A 595-SN74ABT5402ADW 275In Stock
Min.: 1
Mult.: 1
: 1 000

ABT 12 Input 12 Output Non-Inverting SOIC-28 - 12 mA 12 mA 39 mA 4.5 V 5.5 V 50 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 189In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1 559In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs 3 206In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 18bit 800In Stock
Min.: 1
Mult.: 1

ALVCH 18 Input 3 Output Non-Inverting SSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

F 4 Input 3 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 40 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC240N 935In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State Hex 2 099In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Non-Inverting PDIP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State Hex 1 489In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv Buff/ Line D rv W/3-St Otpt 1 620In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 1 548In Stock
Min.: 1
Mult.: 1
: 2 000

LS 6 Input 6 Output Inverting SO-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 4 941In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting SSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV244ADW 2 149In Stock
Min.: 1
Mult.: 1
: 2 000

LV 8 Input 8 Output Non-Inverting SOIC-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Single 1.65-V to 5.5 -V inverter with op 5 668In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Inverting X2SON-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel