Buffers & Line Drivers

Results: 2 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1 448In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 559In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting SSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 122In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SnglSchmttTrggrBffr 4 925In Stock
Min.: 1
Mult.: 1
: 4 000

AUC 1 Input 1 Output Non-Inverting SOT-5X3-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Sgl Buffer/ Driver 4 175In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Inverting SON-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Tri-State Bus 2 816In Stock
Min.: 1
Mult.: 1
: 2 000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers And Li ne Drivers ALT 595- ALT 595-SN74HC241DWR 1 795In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff/ Line Drv W/3-St Otp 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output 2 670In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting SOIC-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 4 920In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 8 Output Non-Inverting SOIC-14 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt A 59 A 595-SN74LVT125DR 2 085In Stock
Min.: 1
Mult.: 1
: 2 500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Buffers & Line Drivers 2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination 874In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 8 Output Non-Inverting QFN-32 2.375 V 3.6 V 95 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt ALT 595-CD74AC541M96 1 967In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt 843In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOC A 595 A 595-CY74FCT244TSOC 2 052In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 970In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting PDIP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State 8-Bit 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125PW 1 582In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS 1 413In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SSOP-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt 1 876In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 12-Bit Line/Mem Drv With 3-State Outputs A 595-SN74ABT5402ADW 275In Stock
Min.: 1
Mult.: 1
: 1 000

ABT 12 Input 12 Output Non-Inverting SOIC-28 - 12 mA 12 mA 39 mA 4.5 V 5.5 V 50 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 189In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1 559In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs 3 206In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 18bit 800In Stock
Min.: 1
Mult.: 1

ALVCH 18 Input 3 Output Non-Inverting SSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Tube