Buffers & Line Drivers

Results: 2 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOC 1 288In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 1 240In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM051QDRQ1 183In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 27 mA - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1 086In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT241ADW A 5 A 595-SN74ABT241ADW 1 671In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1 162In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74ABT827PWR 545In Stock
Min.: 1
Mult.: 1

ABT 10 Input 10 Output Non-Inverting TSSOP-24 - 32 mA 64 mA 35 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74ACT241DW 2 156In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 2 085In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2 099In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal 887In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 48 mA 5 mA 4.75 V 5.25 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Single Buf fer/Driver 9 110In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Schmtt T rggr Bffr 6 514In Stock
Min.: 1
Mult.: 1
: 4 000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74HC241DW 1 802In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex 1 915In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive octal buf fers and line drive 2 605In Stock
Min.: 1
Mult.: 1
: 2 000

HCS 8 Input 8 Output Inverting TSSOP-20 35 mA - 35 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs ALT ALT 595-SN74LS367AN 969In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting PDIP-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers SnglSchmttTrggrBffr 5 907In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting DSBGA-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74LVC828APWT 807In Stock
Min.: 1
Mult.: 1

LVC 10 Input 10 Output Inverting TSSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SN74LVTH16240DL 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

LVTH 16 Input 3 Output Inverting SSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVTH541DW 1 282In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 930In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 1 109In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM96 1 196In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot A 595-CD74FCT244M 1 034In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 64 mA 8 uA 4.75 V 5.25 V 80 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel