Buffers & Line Drivers

Results: 2 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS126AD 2 925In Stock
Min.: 1
Mult.: 1
: 2 500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1 227In Stock
Min.: 1
Mult.: 1
: 2 500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2 283In Stock
Min.: 1
Mult.: 1
: 2 500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-74LVC827ADGVRG4 A 595-74LVC827ADGVRG4 1 592In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 10 Input 3 Output Non-Inverting TVSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74LVC828APW A A 595-SN74LVC828APW 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 10 Input 3 Output Inverting TSSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Peripheral Dr 5 238In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6 896In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2 253In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 1CH G.FAST 212MHz Line Driver 701In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting QFN-16 6 V 12 V 2.8 mA - 40 C + 85 C SMD/SMT Tray
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHCT16244DL 1 307In Stock
Min.: 1
Mult.: 1
: 1 000

AHCT 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1 598In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1 408In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1 866In Stock
Min.: 1
Mult.: 1
: 2 000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Buf fer Gate 42 689In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 3 Input 3 Output Non-Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Trpl Buffer G ate 10 890In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 3 Input 3 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7 083In Stock
Min.: 1
Mult.: 1
: 2 000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 10 799In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DCKR 3 401In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt 2 694In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Buffer/Driver A 595-SN74LVC2G241DCT A 595-SN74LVC2G241DCTR 2 786In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHC125PW A A 595-SN74AHC125PW 58 621In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16bit w/Tri-St Out A 595-SN74AHCT16541DL A 595-SN74AHCT16541DL 955In Stock
Min.: 1
Mult.: 1
: 1 000

AHCT 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers & Line Dvrs 3-State Output 1 134In Stock
Min.: 1
Mult.: 1
: 2 000

LS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 30 mA 4.75 V 5.25 V 52 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 12 413In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel