Buffers & Line Drivers

Results: 2 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buffers & Line Dvrs 3-State Output 1 134In Stock
Min.: 1
Mult.: 1
: 2 000

LS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 30 mA 4.75 V 5.25 V 52 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 12 413In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC126APWT 26 013In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVR A 595-SN74LVC1G06DBVR 4 835In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC541ADWR 3 579In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2.5Gbps 2:1/1:2 CML Mux/Buffer A 926-DS2 A 926-DS25MB100TSQXNPB 384In Stock
Min.: 1
Mult.: 1
: 250

6 Input 6 Output Non-Inverting WQFN-36 3.135 V 3.465 V 136 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Buffers & Line Drivers 1:5 LVDS Fanout Buffer w/ 2:1 FSI Input MUX 1 996In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 12 Output Non-Inverting QFN-32 2.375 V 2.625 V 90 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1 384In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 20 Input 20 Output Non-Inverting TVSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer Ga te A 595-SN74AUC1G1 A 595-SN74AUC1G125DBVR 7 267In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Sgl Bus Buffer Gate 3 523In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting SC70-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bufr Drvr 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

AUCH 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 5 280In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Buffer/Driver 14 863In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

LVC 1 Input 1 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5-5V 1:10 PECL Fanout Buffer 832In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 10 Output Non-Inverting TQFP-32 2.375 V 3.8 V 70 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer 2 548In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting MLF-8 3 V 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Drivers A 595-SN74AHC16244DG A 595-SN74AHC16244DGGR 1 736In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr/Drvr A 595 -SN74AHC541QPWRQ1 A A 595-SN74AHC541QPWRQ1 3 453In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Bufr Drvr 1 845In Stock
Min.: 1
Mult.: 1
: 2 000

AUCH 16 Input 16 Output Non-Inverting TSSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Bufr Drvr 2 136In Stock
Min.: 1
Mult.: 1
: 2 000

AUCH 16 Input 16 Output Non-Inverting TVSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr 1 844In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Non-Inverting SOIC-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 2 666In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 8 032In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr A A 595-74HCT244QPWRG4Q1 1 812In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 7 910In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFT 2 811In Stock
Min.: 1
Mult.: 1
: 3 000

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel