10 mA Buffers & Line Drivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
iC-Haus Buffers & Line Drivers 3-Channel Differential Line Driver, 75 Ohm 544In Stock
Min.: 1
Mult.: 1

3 Input 3 Output QFN-28 4 V 5.5 V 10 mA - 25 C + 125 C SMD/SMT Tube
Nexperia Buffers & Line Drivers 74HC7014D/SOT108/SO14 1 798In Stock
27 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-14 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 10 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 1 294In Stock
Min.: 1
Mult.: 1
Max.: 275

LCX 6 Input 6 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 2 V 5.5 V 10 mA - 40 C + 85 C SMD/SMT Tube

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 2 945In Stock
2 500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 480
: 2 500

LCX 6 Input 6 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 2.3 V 3.6 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 84In Stock
2 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 5.5 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7014D-Q100/SOT108/SO14
2 490Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-14 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 10 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel