Reel Buffers & Line Drivers

Results: 3 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74ACT241DW 2 156In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 2 085In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2 099In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal 887In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 48 mA 5 mA 4.75 V 5.25 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Single Buf fer/Driver 9 110In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Schmtt T rggr Bffr 6 514In Stock
Min.: 1
Mult.: 1
: 4 000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74HC241DW 1 802In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex 1 915In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive octal buf fers and line drive 2 605In Stock
Min.: 1
Mult.: 1
: 2 000

HCS 8 Input 8 Output Inverting TSSOP-20 35 mA - 35 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SnglSchmttTrggrBffr 5 907In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting DSBGA-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SN74LVTH16240DL 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

LVTH 16 Input 3 Output Inverting SSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVTH541DW 1 282In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 003In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 34 mA 4.5 V 5.5 V 34 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 930In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 1 109In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt ALT 595-CD74AC541M96 1 967In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt 843In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOC A 595 A 595-CY74FCT244TSOC 2 052In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 8-Bit 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS 1 413In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SSOP-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt 1 876In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 12-Bit Line/Mem Drv With 3-State Outputs A 595-SN74ABT5402ADW 275In Stock
Min.: 1
Mult.: 1
: 1 000

ABT 12 Input 12 Output Non-Inverting SOIC-28 - 12 mA 12 mA 39 mA 4.5 V 5.5 V 50 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 189In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1 559In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs 3 206In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel