Reel Buffers & Line Drivers

Results: 3 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2 247In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244APW 1 695In Stock
Min.: 1
Mult.: 1
: 250

LVCH 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT Octal 2 068In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 3 Output Non-Inverting SSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V 1 936In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT241D/SOT163/SO20 3 249In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVT244AD/SOT163/SO20 3 670In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 3 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH16244BDGG/SOT362/TSSOP48 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 4 mA 2.7 V 3.6 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ABT125PW/SOT402/TSSOP14 4 890In Stock
Min.: 1
Mult.: 1
: 2 500

ABT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 V 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX 4 768In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-5.5V Octal Bus 1 453In Stock
Min.: 1
Mult.: 1
: 1 000

VHC 8 Input 8 Output Non-Inverting SOIC-WB-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3-V ground referen ce SEMPTE 259M cabl 1 200In Stock
Min.: 1
Mult.: 1
: 2 500

1 Input 1 Output Non-Inverting SOIC-8 27 mA 3 V 3.6 V 130 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single w/ OD A 595-S N74AUC1G07DBVT A 59 A 595-SN74AUC1G07DBVT 5 573In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Driver ALT 595-SN74LVC06APW ALT 595-SN74LVC06APWR 3 478In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 6 Input 6 Output Inverting TSSOP-14 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT Octal 3 348In Stock
Min.: 1
Mult.: 1
: 3 000

LVT 8 Input 3 Output Non-Inverting VQFN-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt 1 952In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Dual-Supply B us Xcvr A 595-SN74L A 595-SN74LVTH244APWR 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFR 346In Stock
Min.: 1
Mult.: 1
: 250

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G3404GN/SOT1115/X2SON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 2 Input 2 Output Inverting XSON-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC125PW-Q100/SOT402/TSSOP14 4 822In Stock
Min.: 1
Mult.: 1
: 2 500

HC 4 Input 4 Output Non-Inverting TSSOP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC366D/SOT109/SO16 3 065In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7541PW-Q100/SOT360/TSSOP20 2 284In Stock
Min.: 1
Mult.: 1
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT366D-Q100/SOT109/SO16 1 930In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 6 Input 6 Output Inverting SOIC-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244PW/SOT360/TSSOP20 5 289In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHC541BQ/SOT764/DHVQFN20 6 229In Stock
Min.: 1
Mult.: 1
: 3 000

AHC 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT126PW/SOT402/TSSOP14 5 643In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel