Reel Buffers & Line Drivers

Results: 3 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Buffers & Line Drivers CMOS Logic IC Series 132 168In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541PW/SOT360/TSSOP20 4 674In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

NXP Semiconductors Buffers & Line Drivers Hot swappable I2C-bus and SMBus bus buffer 16 332In Stock
Min.: 1
Mult.: 1
: 2 500

PCA 3 Input 3 Output Non-Inverting SOIC-8 16 uA 2.7 V 5.5 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Buffers & Line Drivers I2C-bus buffer 13 666In Stock
10 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Input 1 Output Non-Inverting TSSOP-8 - 15 mA 130 mA 1.4 mA 2.5 V 15 V 5.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR 3ST OCTL - 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 8 Input 8 Output Non-Inverting - 24 mA 24 mA 10 uA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5V, 2GHz (3.2 Gbps) Ultra-Precision, Differential 1:2 LVDS Fanout Buffer with 5 041In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting MLF-8 2.375 V 2.625 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Quad Bus Buffer 8ns 3-State High Speed 4 666In Stock
Min.: 1
Mult.: 1
: 2 500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 2-V to 6-V buf fers with 3-state ou 2 536In Stock
Min.: 1
Mult.: 1
: 3 000

AC 8 Input 8 Output VQFN-20 - 24 mA 24 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-ch 2-V to 5.5-V b uffers with 3-state 4 685In Stock
Min.: 1
Mult.: 1
: 3 000

AHC 4 Input 4 Output WQFN-14 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-ch 4.5-V to 5.5-V buffers with TTL-co 3 613In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 8 Input 4 Output WQFN-14 - 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 4-ch 4.5-V to 5.5-V buffers with TTL-co 1 207In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 4 Input 4 Output WQFN-14 - 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal buffers and li ne drivers with tri 3 302In Stock
Min.: 1
Mult.: 1
: 5 000

HCS VSSOP-20 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal buffers and li ne drivers with tri 1 995In Stock
Min.: 1
Mult.: 1
: 5 000

HCS 8 Input 8 Output VSSOP-20 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 1 617In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

LV 8 Output VQFN-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Buffer/Line Driver LV Open Drain 5 500In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 1-Bit Translator Unidirectional 53 244In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

FXLP 1 Input 1 Output Non-Inverting SC-70-5 - 2.6 mA 2.6 mA 900 nA 1 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Dual Buffer Sch Trig 19 937In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic ULP 2 Input 2 Output Non-Inverting SC-70-6 - 24 mA 24 mA 900 nA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-74AC1124 4PW A 595-74AC11244 A 595-74AC11244PW 1 123In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 3 Output Non-Inverting TSSOP-24 - 24 mA 24 mA 8 uA 3 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Line A 595-74AC16244DL A 5 A 595-74AC16244DL 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

AC 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 3 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. 16-Bit A 595 -74ACT16240DL A 595 A 595-74ACT16240DL 2 111In Stock
Min.: 1
Mult.: 1
: 1 000

ACT 16 Input 16 Output Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-74ACT16244DL A 5 A 595-74ACT16244DL 959In Stock
Min.: 1
Mult.: 1
: 1 000

ACT 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer A 595-SN74AHC1G125DBVR A 595-SN74AHC1G125DBVR 5 871In Stock
Min.: 1
Mult.: 1
: 3 000

AHC 1 Input 1 Output Non-Inverting SOT-23-5 - 8 mA 8 mA 1 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16bit 2 250In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 16 Input 16 Output Non-Inverting TVSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffer Driver A 595-SN74ALVC16244ADL A 595-SN74ALVC16244ADL 802In Stock
Min.: 1
Mult.: 1
: 1 000

ALVC 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1 300In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel