Reel Buffers & Line Drivers

Results: 3 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 6 821In Stock
7 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 530
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal 3-STATE Buffer 4 041In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 23 640In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer with Schmitt Trigger 29 479In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer 13 767In Stock
15 000Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 1 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SC70 UHS BUFFER 55 006In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Buffer 57 903In Stock
54 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Dual Buffer 16 632In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic ULP 2 Input 2 Output Non-Inverting SC-70-6 - 24 mA 24 mA 900 nA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 148 603In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-88-6 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 20 426In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 19 946In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 77 256In Stock
46 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-70-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS 2 BUFFER SCHMITT 46 158In Stock
303 248On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-70-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd Diff Line Drv r and Rcvr A 595-SN A 595-SN65LVDM051QDRQ1 2 342In Stock
Min.: 1
Mult.: 1
: 2 500

2 Input SOIC-Narrow-16 3 V 3.6 V 27 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-74ACT16244DGGRG4 A 595-74ACT16244DGGRG4 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer/Driver A 595-SN74LVC1G07DCKT A 595-SN74LVC1G07DCKT 2 742In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 250

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe A 595-74LVC1G07QDCKTQ1 16 178In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 7 716In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 1 Input 1 Output Non-Inverting SON-6 100 uA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Bus Buffer Gate A 595-SN74LVC1G125DC A 595-SN74LVC1G125DCKR 10 290In Stock
6 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Sgl Schmitt Trigger Buffer 93 934In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe 12 012In Stock
20 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 5 000

LVC 1 Input 1 Output Inverting, Non-Inverting USON-6 - 32 mA 32 mA 500 nA 1.65 V 6.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enh Product Dual Bfr Drvr 4 212In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr A 595- A 595-AM26LV31EIPWRG4 3 090In Stock
28 000On Order
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Non-Inverting TSSOP-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIPWR 3 680In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

LV 4 Input 4 Output Non-Inverting TSSOP-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel