Reel Buffers & Line Drivers

Results: 3 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Triple Buffer Driver A 595-SN74LVC3G07DC A 595-SN74LVC3G07DCUR 3 159In Stock
Min.: 1
Mult.: 1
: 250

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual 1-Of-4 FET Mltp lxr/Demltplxr 14 974In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TRIPLESchmtt TrggrBf fr 6 756In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting DSBGA-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple A 595-SN74LVC 3G34DCUT A 595-SN74 A 595-SN74LVC3G34DCUT 15 448In Stock
27 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC540ADW A 5 A 595-SN74LVC540ADW 2 831In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT Quad Bus Buffers 835In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 32 mA 4.5 mA 2.7 V 3.6 V 7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal A 595-SN74LVTH244APW A 595-SN74LVTH244APW 6 725In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal A 595-SN74LVTH541PW A 595-SN74LVTH541PW 3 492In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL LINE RECEIVER A 595-SN75108AD A 595 A 595-SN75108AD 1 137In Stock
Min.: 1
Mult.: 1
: 2 500

2 Input 2 Output Non-Inverting SOIC-14 - 16 mA 16 mA 18 mA 4.75 V 5.25 V 30 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 747In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 16 Input 3 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 30 mA 4.5 V 5.5 V 30 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC162244ADL A 595-SN74LVC162244ADL 1 035In Stock
Min.: 1
Mult.: 1
: 1 000

LVC 16 Input 3 Output Non-Inverting SSOP-48 - 12 mA 12 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 3 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 921In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 12 mA 12 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2 559In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 3 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP Sgl Bus Buffer Ga te With 3-St Out A A 595-CLVC1G125MDCKREP 2 456In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 1 Gate SOT25 T&R 3K 45 158In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

LVC 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Buffers & Line Drivers AECQ 17 131In Stock
Min.: 1
Mult.: 1
: 3 000

BD7LS 1 Input 1 Output Non-Inverting SSOP-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape


Toshiba Buffers & Line Drivers X34 Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Shift Register 42 018In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

HC SOIC-14 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers X34 Pb-F LCX TSSOP 14 CMOS LOGIC 28 352In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting 24 mA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 51 365In Stock
40 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers SOT360-1 OCTAL BUS BUFFER 8 056In Stock
12 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

CMOS 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic 6 Ch 3.2mA 30ns 3 to 18V 6 943In Stock
Min.: 1
Mult.: 1
: 2 000

4000 6 Input 6 Output Inverting SOP-16 - 8 mA 48 mA 30 uA 3 V 18 V 120 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.73ns 8mA 2.0 to 5.5V 6 336In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 8 Input 8 Output Non-Inverting VSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS SCHMITT BUFFER L-MOS 38 505In Stock
Min.: 1
Mult.: 1
: 3 000

SH 1 Input 1 Output Non-Inverting SSOP5-P-0.65A - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers USV L-MOS LOGIC 55 130In Stock
Min.: 1
Mult.: 1
: 3 000

SZ 1 Input 1 Output Non-Inverting SOT-353-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel