Reel Buffers & Line Drivers

Results: 3 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74AHC541PW/SOT360/TSSOP20 28 247In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCV17APW/SOT402/TSSOP14 88 512In Stock
Min.: 1
Mult.: 1
: 2 500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AVC9112GT/SOT833/XSON8 72 221In Stock
Min.: 1
Mult.: 1
: 5 000

AVC 1 Input 4 Output Non-Inverting XSON-8 - 12 mA 12 mA 5 uA 800 mV 3.6 V 50 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC126D/SOT108/SO14 13 444In Stock
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244D/SOT163/SO20 8 872In Stock
6 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC540D/SOT163/SO20 6 390In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7014D/SOT108/SO14 1 488In Stock
27 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-14 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 10 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7540D/SOT163/SO20 2 465In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT125D/SOT108/SO14 20 649In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541D/SOT163/SO20 1 901In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC162244ADGG/SOT362/TSSOP48 4 465In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC16240ADGG/SOT362/TSSOP48 3 034In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G126DC-Q100/SOT765/VSSOP 10 425In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC4T3144PW/SOT402/TSSOP14 5 027In Stock
5 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 32 mA 2 uA 1.2 V 5.5 V 30 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVCH162244ADGG/SOT362/TSSOP4 4 241In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 16 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVT125PW/SOT402/TSSOP14 12 098In Stock
10 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

LVT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 7 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC541PW/SOT360/TSSOP20 25 000In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G125DP/SOT505/TSSOP8 18 701In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 2 Input 2 Output Non-Inverting TSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ALVC125PW/SOT402/TSSOP14 8 883In Stock
Min.: 1
Mult.: 1
: 2 500

ALVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 200 nA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G125DC/SOT765/VSSOP8 773In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G34GW/SOT363/SC-88 18 358In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G34GV/SOT457/SC-74 23 925In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 2 Output Non-Inverting TSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC541PW/SOT360/TSSOP20 10 746In Stock
14 260On Order
Min.: 1
Mult.: 1
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC9115D/SOT163/SO20 3 369In Stock
Min.: 1
Mult.: 1
: 2 000

HC 9 Input 9 Output Non-Inverting SOIC-20 - 5.2 mA 5.2 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 9 100In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting VSSOP-8 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel