AEC-Q100 Buffers & Line Drivers

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74AHC125PW-Q100/SOT402/TSSOP14 2 017In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 1 953In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 1 743In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 6 Input 6 Output Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC244ABQ-Q100/SOT764/DHVQFN 61In Stock
Min.: 1
Mult.: 1
: 3 000

LVC DHVQFN-20 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244BQ-Q100/SOT764/DHVQFN20 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

HC 8 Input 8 Output Non-Inverting DHVQFN-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT126D-Q100/SOT108/SO14 87In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS SHS Series 24mA 2.9ns 5.5V 6 267In Stock
Min.: 1
Mult.: 1
: 10 000

SZ 1 Input 1 Output Non-Inverting SOT-953-5 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 1 380In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT Non-Inverting TSSOP-20 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC3G07DC-Q100/SOT765/VSSOP8 2 001In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC541APW-Q100/SOT360/TSSOP2 1 853In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers HEF4049BT-Q100/SOT109/SO16 2 081In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

6 Input 6 Output Inverting SOIC-16 - 62 mA 45 mA 16 uA 3.5 V 11 V 120 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN 129In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC366D-Q100/SOT109/SO16 1 779In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC541PW-Q100/SOT360/TSSOP20 491In Stock
Min.: 1
Mult.: 1
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541PW-Q100/SOT360/TSSOP2 2 027In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC06APW-Q100/SOT402/TSSOP14 2 130In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 6 Input 6 Output Inverting TSSOP-14 32 mA 10 uA 1.2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G07GV-Q100/SOT457/SC-74 2 585In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output TSOP-6 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 469In Stock
Min.: 1
Mult.: 1
: 2 500

HC 4 Input 4 Output Non-Inverting TSSOP-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Buffers & Line Drivers 74AUP1G17GW-Q100/SOT353/UMT5 5 183In Stock
Min.: 1
Mult.: 1
: 3 000

AUP TSSOP-5 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers L-MOS LOGIC (VHS) 5 367In Stock
Min.: 1
Mult.: 1
: 3 000

WH 2 Input 2 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G241DC-Q100/SOT765/VSSOP 626In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC126APW-Q100/SOT402/TSSOP1 1 014In Stock
7 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 100 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR LOG LEVL 1 024In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AEC-Q100 Reel, Cut Tape
Nexperia Buffers & Line Drivers 74HC1G125GV-Q100/SOT753/SO5 5 267In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 1 Output Non-Inverting SC-74A-5 - 7.8 mA 7.8 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel