0 C Bus Transceivers

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus Transceive r 364In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 LS245DW A 595-SN74L A 595-SN74LS245DW 3 159In Stock
4 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State LS 8 Circuit 12 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 9 943In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW 1 897In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75161BDWR 1 894In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 153In Stock
Min.: 1
Mult.: 1

3-State ALS 1 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 891In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALS245ADW A 595-SN74ALS245ADW 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 227In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 1 968In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector ALS 8 Circuit 30 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 396In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 133In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 ALS652ADWR A 595-SN A 595-SN74ALS652ADWR 55In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 116In Stock
Min.: 1
Mult.: 1

3-State AS 8 Circuit 7.5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal 25 Ohm Bus Tra nsceivers A 595-SN7 A 595-SN74BCT25245DWR 15In Stock
175Expected 24/08/2026
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7.2 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 318In Stock
Min.: 1
Mult.: 1

3-State F 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 63In Stock
Min.: 1
Mult.: 1
: 2 000

3-State F 8 Circuit 7.5 ns SSOP-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 399In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus 549In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 568In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus w/ OC Out 298In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Xcvr 162In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 5In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 342In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 513In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel