Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC245ABQ-Q100/SOT764/DHVQFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

LVC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245AD-Q100/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LVC SOIC-20 AEC-Q100 Reel
Nexperia Bus Transceivers 74LVC4245ABQ-Q100/SOT815/DHVQF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

LVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH245AD-Q100/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LVCH SOIC-20 AEC-Q100 Reel
Nexperia Bus Transceivers 74VHC245BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns DHVQFN-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245D/SOT163/SO20 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State AHC 1 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State ALVC 1 Circuit 3 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers LSF0202DC/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000
- 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3-State LVC 1 Circuit 9.5 ns DHVQFN-20 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVC2245AD/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVC 1 Circuit 9.5 ns SOIC-20 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH162245ADGV/SOT480/TSSOP4 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3-State LVCH 4 Circuit 7.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVT2245D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVT 1 Circuit 3.2 ns SOIC-20 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVT245BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVT640D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVT640PW/SOT360/TSSOP20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVTH2245D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVTH 1 Circuit 3.2 ns SOIC-20 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVTH2245PW/SOT360/TSSOP20 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3-State LVTH 1 Circuit 3.2 ns TSSOP-20 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Bus Transceivers 74LVC16245ADGG-Q100/SOT362/TSS Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74LVCH16245ADGG-Q100/SOT362/TS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245ABQ-Q100/SOT764/DHVQF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

LVCH DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245APW-Q100/SOT360/TSSOP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

LVCH TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff Non-Stocked Lead-Time 32 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

No 100LV TSSOP-8 2.375 V 3.8 V - 40 C + 85 C Reel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff Non-Stocked Lead-Time 32 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

No 100LV TSSOP-8 2.375 V 3.8 V - 40 C + 85 C Reel
onsemi Bus Transceivers LOG CMOS TRNSCIEVR OCTAL Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LCX TSSOP-20 TTL TTL 1.65 V 5.5 V - 55 C + 125 C Reel