SOIC-16 Counter Shift Registers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers High Speed CMOS Dual 975In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 1 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 2 190In Stock
Min.: 1
Mult.: 1
: 2 500

8 bit SOIC-16 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2 295In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 bit SOIC-16 HCS 4 Push-Pull 6 ns, 7 ns, 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C596D ALT 595-TPIC6C596D 877In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Parallel Load 8B Shi ft Registers ALT 59 ALT 595-SN74LV165ADR 1 419In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HCT166M 4 610In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit serial-in/para llel-out shift regi 3 359In Stock
Min.: 1
Mult.: 1
: 2 500

8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594D/SOT109/SO16 739In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 195In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 1 971In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS COUNTER DIVIDE 2 981In Stock
Min.: 1
Mult.: 1
: 2 500

Presettable Up 1 Circuit 5 bit SOIC-16 14018 CMOS 1 620 ns, 240 ns, 170 ns - 500 mV 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 3 028In Stock
Min.: 1
Mult.: 1
: 2 500

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit 8 bit SOIC-16 HCS 3 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary/Decade Up/Down 2 835In Stock
Min.: 1
Mult.: 1
: 2 500

Binary, Decade Up/Down 1 Circuit 4 bit SOIC-16 14029 CMOS 4 400 ns, 200 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 2 476In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC166DR 2 088In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Speed CMOS Logic 8B Shift Reg ALT 595 ALT 595-CD74HC597M96 2 293In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V paralle l-load eight-bit sh 2 793In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Shift Register Parallel 8 bit SOIC-16 12 Input Push-Pull 20 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.1V to 3 .6V parallel-load e 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

Shift Register Parallel 8 bit SOIC-16 12 Input Push-Pull 20 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Shift Register Serial to Parallel 8 bit SOIC-16 LVC 13 Input Push-Pull 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595D/SOT109/SO16 131 902In Stock
55 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8-BIT 87 368In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SOIC-16 HC - 500 mV 7 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74AHC595D A A 595-SN74AHC595D 5 614In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 74AH CMOS 1 Input 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Registers 13 602In Stock
Min.: 1
Mult.: 1
: 2 500

8 Circuit SOIC-16 HC 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel