MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Counter Shift Registers 8-Stage Static FlipFlop/registers 1 996In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 16 Circuit 8 bit SOIC-16 HCF Shift Register 4 Buffered 160 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit shift register with Schmitt-trigge
23 945On Order
Min.: 1
Mult.: 1
: 3 000

8 bit WQFN-16 HCS 3-State 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-6V
10 000Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Circuit TSSOP-16 HC CMOS 1 39 ns 2 V 6 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16
64 555On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC4094D/SOT109/SO16
61 390On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594D/SOT109/SO16
36 882On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 14 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597D/SOT109/SO16
23 555On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165PW/SOT403/TSSOP16
11 810Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT CMOS 9 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595PW/SOT403/TSSOP16
10 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4794BT/SOT109/SO16
7 177On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift
31 191On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 8-Bit Serial In Parallel Out Shift
10 618On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 160 ns, 100 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V 14-Stage Binary
30 000On Order
Min.: 1
Mult.: 1
: 2 500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi-Sp CMOS 8-Bit Unv Shft Reg W/3-St Otp ALT 595-CD74HC299M96
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 HC CMOS 10 3-State 200 ns, 40 ns, 34 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with 3-state
3 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 bit WQFN-16 LV 3-State 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit parallel-l oad shift registers
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Parallel Load Shift Parallel 8 bit TSSOP-16 ACT 8 Input 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit parallel-load shift
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Parallel Load Shift Parallel 8 bit TSSOP-16 ACT 8 Input 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Reg
2 158Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 21.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Counter Shift Registers 8-Bit Counter Shift High Speed CMOS
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AHC Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V
2 497On Order
Min.: 1
Mult.: 1
: 2 500

1 Circuit TSSOP-16 AHCT CMOS 1 4.1 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Counter Shift Registers 8-Bit Shift Register Logic HC TSSOP-14
2 488Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

HC Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164PW/SOT402/TSSOP14
2 557Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 12 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166D/SOT109/SO16
2 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164PW-Q100/SOT402/TSSOP14
2 498Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D-Q100/SOT109/SO16
2 498Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 8 Circuit SOIC-16 HCT TTL 9 Serial 50 ns 4.5 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel