Reel Counter Shift Registers

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74LVC8T595PW/SOT360/TSSOP20 2 870In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel/Serial 1 Circuit 8 bit TSSOP-20 LVC CMOS/LVTTL 1 3-State 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHC595BQ/SOT763/DHVQFN16 10 819In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit DHVQFN-16 VHC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 37 979In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595D/SOT109/SO16 27 279In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW/SOT403/TSSOP16 10 800In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BQ/SOT763/DHVQFN16 6 501In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594PW/SOT403/TSSOP16 23 938In Stock
5 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 13 461In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT-Q100/SOT109/SO16 11 458In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16 42 198In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164BQ/SOT762/DHVQFN14 36 530In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 LV CMOS 2 75 ns, 26 ns, 19 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 29 866In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 11 284In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 14-Bit Binary 6 875In Stock
7 500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Binary Up 1 Circuit 14 bit SOIC-16 14020 CMOS 1 3900 ns, 1725 ns, 1200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 12-Bit Binary 5 069In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

Binary Up 1 Circuit 12 bit SOIC-16 14040 CMOS 1 3250 ns, 1440 ns, 1000 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V Dual 64-Bit Static Shift 329In Stock
2 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Serial to Parallel 2 Circuit 64 bit SOIC-16 MC14 CMOS 3 3-State 770 ns, 300 ns, 215 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 7 414In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 14-Stage Binary 16 761In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2 500

Binary Up 1 Circuit 14 bit TSSOP-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 13 822In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 13 238In Stock
75 000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8-BIT 16 453In Stock
17 500Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

HC - 500 mV 7 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8BIT 21 796In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 3-State 38 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers SHFT REGISTER 3STATE 19 730In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 1 704In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 Open Drain 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM 3 235In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel