Reel Counter Shift Registers

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74LV595PW/SOT403/TSSOP16
10 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW/SOT403/TSSOP16
6 900On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT/SOT109/SO16
22 875Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4794BT/SOT109/SO16
6 577On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BT/SOT163/SO20
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 000

SOIC-20 - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BT-Q100/SOT163/SO20
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 12 Circuit 12 bit SOIC-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift
31 191On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 8-Bit Serial In Parallel Out Shift
10 618On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 160 ns, 100 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V 14-Stage Binary
30 000On Order
Min.: 1
Mult.: 1
: 2 500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with 3-state
3 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 bit WQFN-16 LV 3-State 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS SHIFT REG A
1 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

AEC-Q100 Reel, Cut Tape
Texas Instruments Counter Shift Registers Eight-bit parallel-l oad shift registers
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Parallel Load Shift Parallel 8 bit TSSOP-16 ACT 8 Input 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit parallel-load shift
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Parallel Load Shift Parallel 8 bit TSSOP-16 ACT 8 Input 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Reg
1 908Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 21.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Counter Shift Registers 8-Bit Counter Shift High Speed CMOS
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AHC Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V
2 497Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

1 Circuit TSSOP-16 AHCT CMOS 1 4.1 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Counter Shift Registers 8-Bit Shift Register Logic HC TSSOP-14
2 488Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

HC Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164PW/SOT402/TSSOP14
7 557On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 12 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166D/SOT109/SO16
2 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164D/SOT108/SO14
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HCT CMOS 2 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Nexperia Counter Shift Registers 74HCT164PW-Q100/SOT402/TSSOP14
2 498Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D-Q100/SOT109/SO16
2 498Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 8 Circuit SOIC-16 HCT TTL 9 Serial 50 ns 4.5 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164PW/SOT402/TSSOP14
4 848Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HCT CMOS 2 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D/SOT109/SO16
4 971Expected 06/01/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4014BT/SOT109/SO16
2 490Expected 15/02/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel