Nexperia Flip-Flops

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HCT175D/SOT109/SO16
2 140Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT374D/SOT163/SO20
5 586Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377D/SOT163/SO20
3 985Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377PW-Q100/SOT360/TSSOP20
2 500Expected 18/12/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 8 Circuit TSSOP-20 TTL 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW-Q100/SOT402/TSSOP14
2 500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 2 Circuit Complementary TSSOP-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273BQ-Q100/SOT764/DHVQFN2
2 990Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

LVC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112D/SOT109/SO16
2 498Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW/SOT403/TSSOP16
2 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273PW/SOT360/TSSOP20
6 970Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BT-Q100/SOT108/SO14
2 491Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BT/SOT109/SO16
2 500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HEF4000 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 25 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT-Q100/SOT109/SO16
2 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

Dual JK Flip-Flop HEF4027B 2 Circuit SOIC-16 CMOS 30 ns 4.5 V 15.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D/SOT108/SO14
2 220Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LV 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GZ-Q100/SOT8065/XSON Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G80GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GM/SOT886/XSON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AUP XSON-6 SMD/SMT Reel
Nexperia Flip-Flops 74AUP1G175GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 12 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AUP XSON-6 12 ns 800 mV 3.6 V SMD/SMT + 125 C Reel
Nexperia Flip-Flops 74AUP1G374GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 13.4 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 13.4 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AUP XSON-6 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel
Nexperia Flip-Flops 74AUP1G79GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GX/SOT1226/X2SON5 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AUP XSON-6 15.7 ns 800 mV 3.6 V SMD/SMT + 125 C Reel