Flip-Flops

Results: 1 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273E 68In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74AC74N 921In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable ALT ALT 595-SN74HC377N 510In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2 526In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop ALT 5 ALT 595-CD74HC107E 1 065In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- ALT 595-CD74HCT374E 279In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74HC174N 580In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops 16-Bit Edge-Triggerd 48-TSSOP A 595-74LV A 595-74LVCH16374ADGG4 206In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVCH 16 Circuit 3-State TSSOP-48 CMOS, TTL Inverting/Non-Inverting 4.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR 1 689In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74HCT574N 106In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1 879In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74N 250In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop F 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DBVR 6 337In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop 2 627In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit CMOS SOP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- 860In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops 18but Flip Flop A 59 5-SN74ABT16823DL A A 595-SN74ABT16823DL 554In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop ABT 18 Circuit 3-State SSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 390In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1 696In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 3 018In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 7 Circuit CMOS TSSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 982In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop ALS 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 19 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 818In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 727In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Type Flip-F lop 606In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AUC 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 4 910In Stock
Min.: 1
Mult.: 1
: 5 000

True AUP 1 Circuit CMOS SON-6 CMOS Inverting/Non-Inverting 4.1 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops LoPwrSngl+Pos Edge T rggrd DType A 595-S A 595-SN74AUP1G80DBVT 5 762In Stock
Min.: 1
Mult.: 1
: 3 000

Inverting AUP 1 Circuit Single-Ended SOT-23-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel