2 Output Flip-Flops

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11 605In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops LOG CMOS D FLIP 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
D-Type 74AC 2 Circuit SOIC-14 6 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2 919In Stock
Min.: 1
Mult.: 1
: 3 000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2 970In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2 756In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

LVC TSSOP-16 - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2 973In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop LVC 2 Circuit Push-Pull SOIC-14 CMOS Positive - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 37 632In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2 500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2 748In Stock
Min.: 1
Mult.: 1
: 3 000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2 917In Stock
Min.: 1
Mult.: 1
: 3 000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2 280In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops SINGLE D FLIP FLOP 10 800In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type NL17SZ 1 Circuit UQFN-8 2.6 ns 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Nexperia Flip-Flops 74LVC1G74DP-Q100/SOT505/TSSOP8 9 757In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 1 341In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 4 082In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 3 715In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8 10 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Flip-Flops Automotive catalog d ual positive-edge-t 374In Stock
Min.: 1
Mult.: 1
: 3 000

AHC 2 Circuit Push-Pull WQFN-14 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DC-Q100/SOT765/VSSOP8 413In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-14 26 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual-chan nel 2V-to-6V multip
3 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Rising Edge Flip Flop ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-ch 2V- to-6V multi-function
3 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel