PDIP-14 Flip-Flops

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual 581In Stock
1 000Expected 26/11/2026
1,28 €
0,937 €
0,848 €
0,753 €
Min.: 1
Mult.: 1
D-Type Flip-Flop ALS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 244In Stock
2,01 €
1,50 €
1,36 €
1,26 €
Min.: 1
Mult.: 1
D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual 1 842In Stock
0,851 €
0,622 €
0,562 €
0,495 €
Min.: 1
Mult.: 1
D-Type Flip-Flop F 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual A 595-SN74HC74N A 595-SN74HC74N A 5 A 595-SN74HC74N 273In Stock
6 000Expected 03/12/2026
0,791 €
0,568 €
0,513 €
0,451 €
Min.: 1
Mult.: 1
D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual 278In Stock
3,46 €
2,61 €
2,24 €
2,06 €
Min.: 1
Mult.: 1
J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear 468In Stock
650Expected 26/11/2026
3,11 €
2,33 €
2,01 €
1,83 €
Min.: 1
Mult.: 1
J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual 563In Stock
2,42 €
1,81 €
1,44 €
1,34 €
Min.: 1
Mult.: 1
D-Type Edge Triggered Flip-Flop S 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 9 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig 260In Stock
2,68 €
2,02 €
1,84 €
1,66 €
Min.: 1
Mult.: 1
D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 10.5 ns - 24 mA 24 mA 3 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74HC73E A 595 A 595-CD74HC73E
1 997Expected 17/05/2027
1,12 €
0,787 €
0,713 €
0,631 €
Min.: 1
Mult.: 1
J-K Type Flip-Flop HCT 2 Circuit Differential PDIP-14 Single-Ended Inverting/Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube