SOIC-20 Flip-Flops

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 5V CMOS Octal D-Type 3-State Out 804In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 635In Stock
Min.: 1
Mult.: 1
Max.: 190

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 598In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 405In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type Non-Inverting 585In Stock
646Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 190

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 160 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 236In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 650In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 528In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 917In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Oct D-Type Flip-Flop 2 398In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. Octal A 595- CD74ACT374M A 595-C A 595-CD74ACT374M 1 484In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 557In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 15 mA 48 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Rgstr w ith 3-State Output 223In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73DWR A 595-SN74ABT A 595-SN74ABT273DWR 409In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC374DW A 59 A 595-SN74AHC374DW 634In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Tri-St Out A 595-SN74F374DW A 59 A 595-SN74F374DW 1 171In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop F 8 Circuit 3-State SOIC-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 390In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 LVTTL Non-Inverting 19.3 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC374ADWR A A 595-SN74LVC374ADWR 22In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 981In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC574ADWR A A 595-SN74LVC574ADWR 1 111In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops ABT Octal w/ Clear A 595-SN74LVTH273DWR A 595-SN74LVTH273DWR 638In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit TTL SOIC-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip-Flops 74HC273D/SOT163/SO20 3 744In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D-Q100/SOT163/SO20 613In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D/SOT163/SO20 2 429In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel