7351 Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Flip-Flops 74LVC574ABQ/SOT764/DHVQFN20 6 800In Stock
Cut Tape
0,355 €
0,243 €
0,217 €
0,187 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,373 €
0,257 €
0,228 €
0,197 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 3 000
D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel