Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 2-6V Transparent Non-Inverting 750In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 5V Octal 3-State Inverter 654In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 30 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Latches LOG CMOS NINVRTR OCTAL 134In Stock
Min.: 1
Mult.: 1

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Latches 8-Bit Parallel-in Latched Driver 219In Stock
Min.: 1
Mult.: 1

Parallel Data Latch MIC58 1 Circuit 8 Line PLCC-28 Inverting 2 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube

Microchip Technology Latches 8-Bit Parallel-in Latched Driver 427In Stock
Min.: 1
Mult.: 1
: 750

PLCC-28 Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 95In Stock
Min.: 1
Mult.: 1

Serial Data Latch MIC58 1 Circuit 8 Line SOIC-18 Inverting 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 106In Stock
Min.: 1
Mult.: 1

Parallel Data Latch MIC58 1 Circuit 8 Line SOIC-24 Inverting 4.5 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 179In Stock
Min.: 1
Mult.: 1

SOIC-18 Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 134In Stock
Min.: 1
Mult.: 1

Parallel Data Latch MIC59 1 Circuit 8 Line SOIC-24 Inverting 10 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 47In Stock
Min.: 1
Mult.: 1

Serial Data Latch MIC59 1 Circuit 8 Line PDIP-20 Inverting 10 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 45In Stock
Min.: 1
Mult.: 1

Latch CMOS 1 Circuit 8 Line SOIC-20 10.5 V - 40 C + 85 C Tube
onsemi NLV14515BDWR2G
onsemi Latches 4-BIT TRANSPARENT LA 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-24 AEC-Q100 Reel, Cut Tape
onsemi Latches 16-Bit Trans Latch 1 174In Stock
Min.: 1
Mult.: 1
Max.: 120
: 1 000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 332In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 2 287In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.5 ns at 2.7 V, 13.2 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 3 717In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 4 165In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 617In Stock
1 672On Order
Min.: 1
Mult.: 1
Max.: 190

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 3-STATE Oct D Latch 203In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D-Tp Lat 1 681In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal buf fers and line drive 1 712In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2 976In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 744In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 3In Stock
Min.: 1
Mult.: 1

S-R Latch 4000 4 Circuit 3 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD 2 487In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel