Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 8-Bit Addressable 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2 285In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC573ADW A A 595-SN74HC573ADW 75In Stock
16 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573ADW ALT 595-SN74HC573ADWR 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-to-1 mu ltiplexer with Schm 1 304In Stock
Min.: 1
Mult.: 1
: 2 500

HCS SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad /S-/R 954In Stock
Min.: 1
Mult.: 1

S-R Latch LS 4 Circuit 1 Line PDIP-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Quad S-R 477In Stock
Min.: 1
Mult.: 1
: 2 000

S-R Latch LS 4 Circuit 1 Line SO-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 465In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV373ARGYR A 595-SN74LV373ARGYRG4 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

True LV 8 Circuit 1 Line VQFN-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches SnglDTypeLatch 1 853In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line DSBGA-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 982In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 693In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC373APW ALT 595-SN74LVC373APW 620In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373APW A 595-SN74LVC373APW 719In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 481In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line SSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC573ADWR A 595-SN74LVC573ADWR 948In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Trans D-Type L atch A 595-SN74LVC5 A 595-SN74LVC573ADW 1 614In Stock
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 807In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transparent A 595-SN74LVC573APWT A A 595-SN74LVC573APWT 175In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC573APW A 595-SN74LVC573APW 4 679In Stock
10 000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 2 065In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch A 595-SN74LVC5 A 595-SN74LVC573APW 85In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St ABT Octal DType 1 326In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 8 Circuit 3 Line SSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St ABT Octal DType A 595-SN74LVTH573DW A 595-SN74LVTH573DWR 37In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 3 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches ABT 3.3V A 595-SN74L VTH573PWR A 595-SN7 A 595-SN74LVTH573PWR 1 020In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 3 Line TSSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube