Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 2-6V Octal Transparent 2 599In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Transparent 1 002In Stock
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 2 744In Stock
Min.: 1
Mult.: 1
: 2 500

Buffer/Line Driver 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 453In Stock
Min.: 1
Mult.: 1

Buffer/Line Driver 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 332In Stock
Min.: 1
Mult.: 1
: 1 000

Buffer/Line Driver 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 157In Stock
2 500Expected 16/02/2027
Min.: 1
Mult.: 1
: 2 500

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 309In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 179In Stock
1 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 195In Stock
7 500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 1 067In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

Buffer/Line Driver 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 1 539In Stock
2 812Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 228

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 5V Octal D-Type 116In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch HCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 28 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal D-Type 626In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 28 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Latches 5V Octal D-Type 925In Stock
Min.: 1
Mult.: 1
: 1 000

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 28 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal 3-State Inverter 2 644In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch HCT 1 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns 4 uA 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal 3-State Inverter 879In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 230
: 1 000

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 30 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 725In Stock
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 42In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 790In Stock
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal 3-State Transparent 266In Stock
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V Octal 3-State Transparent 338In Stock
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V 8-Bit Addressable 1 741In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 2-3.6V 8-Bit Addressable 1 484In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch LVX 1 Circuit 8 Line TSSOP-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS NINVRTR OCTAL 2 394In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V 8-Bit Addressable 2 371In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch 74VHC 8 Circuit 8 Line SOIC-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel