onsemi Latches

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 2-6V Transparent Non-Inverting 11 861In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal 3-State Transparent 7 239In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal D-Type 3 418In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches BCD-TO-7 SEGMENT LAT 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SO-WB-16 AEC-Q100 Reel, Cut Tape

onsemi Latches Octal D-Type Latch 1 702In Stock
Min.: 1
Mult.: 1

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube

onsemi Latches 3-STATE Oct D Latch 675In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 3-STATE Oct D Latch 960In Stock
1 026Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 266

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Latches 3-STATE Oct D Latch 192In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Latches Octal D-Type Latch 107In Stock
450Expected 31/08/2026
Min.: 1
Mult.: 1

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 3-18V Quad R-S 1 462In Stock
Min.: 1
Mult.: 1
Max.: 288

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 2-6V 8-Bit Addressable 659In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V Octal Transparent 162In Stock
456Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 152

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 5V Octal Transparent w/3 State Outupts 605In Stock
Min.: 1
Mult.: 1

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 5V Octal Buffer w/3 State Outupts 242In Stock
Min.: 1
Mult.: 1

Buffer/Line Driver 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 826In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 750In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 5V Octal 3-State Inverter 587In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 30 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Latches LOG CMOS NINVRTR OCTAL 134In Stock
Min.: 1
Mult.: 1

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi NLV14515BDWR2G
onsemi Latches 4-BIT TRANSPARENT LA 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-24 AEC-Q100 Reel, Cut Tape
onsemi Latches 16-Bit Trans Latch 1 174In Stock
Min.: 1
Mult.: 1
Max.: 120
: 1 000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 332In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 2 287In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.5 ns at 2.7 V, 13.2 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 3 717In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 4 165In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 617In Stock
1 672On Order
Min.: 1
Mult.: 1
Max.: 190

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube