Texas Instruments Latches

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 10bit Interface 335In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 3 Line SOIC-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SNLVCH16373AD A 595-SNLVCH16373ADLR 80In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-74LVTH162373D A 595-74LVTH162373DLR 675In Stock
Min.: 1
Mult.: 1

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-SN74LVTH16373 A 595-SN74LVTH16373DLR 231In Stock
Min.: 1
Mult.: 1

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT 16-Bit A 595-SN74LVTH16373 A 595-SN74LVTH16373DL 355In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch LVTH 8 Circuit 3 Line SSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT Octal A 595-SN74LVTH373DWR A 595-SN74LVTH373DWR 202In Stock
Min.: 1
Mult.: 1

True LVTH 8 Circuit 8 Line SOIC-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche A 59 A 595-SN74LVTH373PWR 157In Stock
Min.: 1
Mult.: 1

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-State ABT Octal A 595-SN74LVTH373PW A 595-SN74LVTH373PW 2 202In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 1 411In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 1 Line TSSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 1 333In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVCH 8 Circuit 3 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 387In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVCH 8 Circuit 3 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 664In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable 187In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line PDIP-20 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8bit Addressable 703In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line PDIP-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Pwr Octal D-Type 337In Stock
Min.: 1
Mult.: 1

D-Type Latch 1 Circuit 8 Line PDIP-20 Inverting 150 ns 1 uA - 1 uA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments SN74HCS373DGSR
Texas Instruments Latches Octal transparent D- type latches with t 4 900In Stock
Min.: 1
Mult.: 1
: 5 000

HCS VSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal buf fers and line drive 1 712In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2 976In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 744In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 3In Stock
Min.: 1
Mult.: 1

S-R Latch 4000 4 Circuit 3 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD 2 487In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch 2 701In Stock
Min.: 1
Mult.: 1
: 2 000

Converter 4000 1 Circuit 4 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 932In Stock
Min.: 1
Mult.: 1

Latch 47 2 Circuit 8 Line PDIP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M 2 495In Stock
Min.: 1
Mult.: 1
: 2 000

Octal Transparent Latch 74AC 8 Circuit 8 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent 43In Stock
1 000Expected 23/10/2026
Min.: 1
Mult.: 1

Octal Transparent Latch 74ACT 8 Circuit 3 Line PDIP-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube