TSSOP-16 Latches

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches CMOS Quad NAND R/S 11 671In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 4 774In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 1 Line TSSOP-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Latch 4000 2 Circuit 8 Line TSSOP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 5 126In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BPWR AL ALT 595-CD4043BPWR 1 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 805In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St. Quad NOR R/S 374In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

S-R Latch 4000 4 Circuit 3 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW 1 295In Stock
Min.: 1
Mult.: 1
: 2 000

Transparent Latch HC 2 Circuit 4 Line TSSOP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-bit addressable la tches 16-TSSOP -40 3 119In Stock
Min.: 1
Mult.: 1
: 2 000

Addressable Latch HCS 8 Circuit 8 Line TSSOP-16 6 ns at 6 V 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 734In Stock
Min.: 1
Mult.: 1
: 2 000

HCS 8 Line TSSOP-16 Inverting 17 ns 6 mA - 6 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2 285In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 5 105In Stock
10 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259PW/SOT403/TSSOP16 1 693In Stock
2 500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

TTL HCT 1 Circuit 8 Line TSSOP-16 Non-Inverting 20 ns 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 2-3.6V 8-Bit Addressable 1 484In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch LVX 1 Circuit 8 Line TSSOP-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 2-5.5V 8-Bit Addressable 2 384In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch 74VHC 8 Circuit 8 Line TSSOP-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75PW/SOT403/TSSOP16
1 944Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 500

CMOS HC 4 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8B Addressable Latch ALT 595-SN74HC259PW ALT 595-SN74HC259PWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel
Nexperia Latches 74HCT259PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

HCT TSSOP-16 AEC-Q100 Reel