+ 125 C Non-Inverting Logic Comparators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE
830In Stock
1,26 €
0,937 €
0,79 €
0,724 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E
694In Stock
1,18 €
0,877 €
0,743 €
0,681 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4 369In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,278 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 2 500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3 183In Stock
Cut Tape
0,611 €
0,431 €
0,388 €
0,339 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1 847In Stock
1,72 €
1,26 €
1,14 €
1,01 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Comparators 74HC85D/SOT109/SO16 7 447In Stock
Cut Tape
0,404 €
0,281 €
0,251 €
0,218 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 1 829In Stock
0,972 €
0,691 €
0,621 €
0,546 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4B Mag Comparators 1 500In Stock
Cut Tape
0,851 €
0,607 €
0,547 €
0,482 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 25In Stock
2 160Expected 03/12/2026
0,826 €
0,617 €
0,605 €
0,502 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW
1 256In Stock
0,955 €
0,69 €
0,621 €
0,546 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E A 59 A 595-CD74HCT85E 1 490In Stock
1,19 €
0,877 €
0,796 €
0,71 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 1 635In Stock
2 500Expected 07/06/2027
Cut Tape
0,611 €
0,435 €
0,39 €
0,341 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1 816In Stock
Cut Tape
1,19 €
0,869 €
0,785 €
0,697 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 1 685In Stock
Cut Tape
0,576 €
0,41 €
0,368 €
0,322 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E 934In Stock
2,07 €
1,54 €
1,40 €
1,26 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 823In Stock
Cut Tape
1,71 €
1,26 €
1,14 €
1,01 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 250
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 3 248In Stock
Cut Tape
0,387 €
0,273 €
0,244 €
0,212 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 5In Stock
5 000Expected 24/03/2027
Cut Tape
0,559 €
0,407 €
0,365 €
0,309 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude
902Expected 22/02/2027
1,26 €
0,92 €
0,82 €
0,724 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
onsemi Logic Comparators 4-Bit CMOS Magnitude
3 908Expected 15/01/2027
Cut Tape
0,611 €
0,444 €
0,394 €
0,342 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96
Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,533 €
0,373 €
0,333 €
0,29 €
Reel
0,204 €
Min.: 1
Mult.: 1
: 2 500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW
Non-Stocked Lead-Time 26 Weeks
0,955 €
0,69 €
0,621 €
0,546 €
Min.: 1
Mult.: 1
4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube