Logic Comparators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1 065In Stock
Cut Tape
3,78 €
2,85 €
2,61 €
2,36 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1 349In Stock
Cut Tape
1,99 €
1,47 €
1,34 €
1,20 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1 123In Stock
Cut Tape
2,92 €
2,18 €
1,99 €
1,78 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 1 000
Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 998In Stock
Cut Tape
1,86 €
1,74 €
1,58 €
Reel
1,34 €
1,32 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797In Stock
Cut Tape
2,77 €
2,55 €
2,44 €
2,31 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4 369In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,278 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 2 500
4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3 183In Stock
Cut Tape
0,611 €
0,431 €
0,388 €
0,339 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1 059In Stock
Cut Tape
10,23 €
8,01 €
7,45 €
6,85 €
Reel
6,20 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 306In Stock
Cut Tape
9,95 €
7,77 €
7,22 €
6,62 €
Reel
6,08 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1 949In Stock
Cut Tape
0,98 €
0,71 €
0,642 €
0,567 €
Reel
0,467 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR
1 322In Stock
Cut Tape
0,929 €
0,673 €
0,605 €
0,532 €
Reel
0,441 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Comparators Rad-hard very high speed comparator - Engineering model 5In Stock
10Expected 11/12/2026
380,45 €
320,52 €
309,83 €
Min.: 1
Mult.: 1
CMOS/TTL Flat-8 3 V 5 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 5 280In Stock
Cut Tape
0,757 €
0,641 €
0,639 €
0,618 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 2 000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1 696In Stock
Cut Tape
1,81 €
1,34 €
1,22 €
1,09 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2 000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1 783In Stock
1,72 €
1,26 €
1,14 €
1,01 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 9 551In Stock
Cut Tape
0,826 €
0,593 €
0,536 €
0,472 €
Reel
0,395 €
Min.: 1
Mult.: 1
: 2 000
Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688D/SOT163/SO20 31 569In Stock
Cut Tape
0,611 €
0,432 €
0,387 €
0,338 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 7 407In Stock
Cut Tape
0,404 €
0,281 €
0,251 €
0,218 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 12 828In Stock
25 000Expected 29/01/2027
Cut Tape
0,55 €
0,392 €
0,353 €
0,308 €
Reel
0,259 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 3 575In Stock
Cut Tape
2,92 €
2,18 €
1,99 €
1,78 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 3 000
Identity 8 bit A = B Active Low QSOP-20 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 1 500In Stock
Cut Tape
0,851 €
0,607 €
0,547 €
0,482 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2 000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 25In Stock
2 160Expected 03/12/2026
0,826 €
0,617 €
0,605 €
0,502 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW
1 256In Stock
0,955 €
0,69 €
0,621 €
0,546 €
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 2 047In Stock
Cut Tape
1,14 €
0,828 €
0,751 €
0,665 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 2 000
Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 1 750In Stock
2 500Expected 07/06/2027
Cut Tape
0,611 €
0,435 €
0,39 €
0,341 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel