3D Logic Comparators

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW
Non-Stocked Lead-Time 26 Weeks
0,955 €
0,69 €
0,621 €
0,546 €
Min.: 1
Mult.: 1
4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 26 Weeks
Reel
5,06 €
Min.: 2 000
Mult.: 2 000
: 2 000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal Magnitude Comp arators Non-Stocked Lead-Time 26 Weeks
24,30 €
Min.: 1
Mult.: 1
Magnitude 8 bit A < B, A > B Active High SOIC-24 13.5 ns 4.5 V 5.5 V 210 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 26 Weeks
Cut Tape
4,56 €
3,47 €
3,20 €
2,91 €
2,87 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 2 000
Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8B Identity Magnitud e Comparator ALT 59 ALT 595-SN74HC688DWR
Non-Stocked Lead-Time 26 Weeks
Reel
0,514 €
Min.: 2 000
Mult.: 2 000
: 2 000
Identity 8 bit A = B Active Low SOIC-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688PWR
Non-Stocked Lead-Time 26 Weeks
Reel
0,469 €
Min.: 2 000
Mult.: 2 000
: 2 000
Identity 8 bit A = B Active Low TSSOP-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS682DW Non-Stocked Lead-Time 26 Weeks
Reel
1,69 €
Min.: 2 000
Mult.: 2 000
: 2 000
Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator Non-Stocked Lead-Time 26 Weeks
10,49 €
7,42 €
7,03 €
6,73 €
Min.: 1
Mult.: 1
Magnitude 8 bit A = B, A > B Totem-Pole PDIP-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator Non-Stocked Lead-Time 26 Weeks
3,38 €
3,28 €
Min.: 360
Mult.: 40
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 18 ns 4.75 V 5.25 V 115 mA 0 C + 70 C SMD/SMT Tube
Nexperia Logic Comparators 74HCT85PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,456 €
0,313 €
0,279 €
0,24 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 2 500
Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator Lead-Time 26 Weeks
2,92 €
2,18 €
1,99 €
1,77 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low QSOP-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
STMicroelectronics TSL339IYDT
STMicroelectronics Logic Comparators Micropower, rail-to-rail, 5V cost-effective comparators Non-Stocked Lead-Time 30 Weeks
Reel
0,303 €
Min.: 2 500
Mult.: 2 500
: 2 500
AEC-Q100 Reel
STMicroelectronics TSL339IYPT
STMicroelectronics Logic Comparators Micropower, rail-to-rail, 5V cost-effective comparators Non-Stocked Lead-Time 30 Weeks
Reel
0,308 €
Min.: 2 500
Mult.: 2 500
: 2 500
Reel
Texas Instruments TLV9034MDYYTEP
Texas Instruments Logic Comparators Enhanced Product 1. 65V to 5.5V radiati Non-Stocked Lead-Time 26 Weeks
Reel
9,07 €
Min.: 250
Mult.: 250
: 250
Open Drain SOIC-14 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel