Texas Instruments Logic Gates

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14 219In Stock
Cut Tape
0,705 €
0,502 €
0,452 €
0,396 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW
3 623In Stock
0,972 €
0,695 €
0,625 €
0,55 €
Min.: 1
Mult.: 1
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Config M ult-Function Gate
1 982In Stock
Cut Tape
1,90 €
1,41 €
1,29 €
1,15 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 3 000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR
18 428In Stock
Cut Tape
0,353 €
0,242 €
0,215 €
0,186 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT
8 116In Stock
Cut Tape
1,11 €
0,80 €
0,724 €
0,64 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4 468In Stock
Cut Tape
0,989 €
0,713 €
0,644 €
0,569 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 2 500
NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input NOR Line 1 838In Stock
Cut Tape
4,58 €
3,40 €
3,15 €
2,86 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 10 169In Stock
Cut Tape
0,507 €
0,358 €
0,321 €
0,28 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2 249In Stock
Cut Tape
1,12 €
0,81 €
0,734 €
0,649 €
Reel
0,51 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-OR Gate 8 894In Stock
Cut Tape
0,37 €
0,255 €
0,229 €
0,198 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 5 000
OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate
2 726In Stock
Cut Tape
2,97 €
2,24 €
2,05 €
1,85 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos-AND Ga te
17 029In Stock
Cut Tape
0,697 €
0,497 €
0,447 €
0,392 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-N74LV32ATPWRG4Q1
1 685In Stock
Cut Tape
1,54 €
1,51 €
1,46 €
1,44 €
1,40 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 8 629In Stock
Cut Tape
0,55 €
0,38 €
0,34 €
0,295 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9 449In Stock
Cut Tape
0,748 €
0,532 €
0,48 €
0,422 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 2 000
XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11N 1 913In Stock
1,44 €
1,06 €
0,955 €
0,851 €
Min.: 1
Mult.: 1
AND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3 441In Stock
Cut Tape
0,937 €
0,678 €
0,612 €
0,541 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates
1 049In Stock
Cut Tape
2,70 €
2,01 €
1,84 €
1,65 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE
1 202In Stock
0,757 €
0,543 €
0,461 €
0,415 €
Min.: 1
Mult.: 1
XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4071BE ALT 595-C ALT 595-CD4071BE
494In Stock
4 000Expected 21/12/2026
0,774 €
0,553 €
0,47 €
0,422 €
Min.: 1
Mult.: 1
OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74ACT02E ALT 595 ALT 595-CD74ACT02E
676In Stock
1,46 €
1,07 €
0,903 €
0,857 €
Min.: 1
Mult.: 1
NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Quad 2 -Input NAND Gate AL ALT 595-CD74HC132E
1 320In Stock
0,937 €
0,688 €
0,584 €
0,531 €
Min.: 1
Mult.: 1
NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate AL ALT 595-CD74HC30E
1 271In Stock
1,03 €
0,739 €
0,627 €
0,584 €
Min.: 1
Mult.: 1
NAND 1 Gate HC 8 Input PDIP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74HC86N
1 021In Stock
1,03 €
0,739 €
0,627 €
0,584 €
Min.: 1
Mult.: 1
XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02N
223In Stock
0,894 €
0,654 €
0,556 €
0,505 €
Min.: 1
Mult.: 1
NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube