AND SMD/SMT Logic Gates

Results: 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHC1G09GW-Q100/SOT353/UMT5 3 674In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GV/SOT753/SO5 19 670In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GW/SOT353/UMT5 8 862In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GS/SOT1202/X2SON6 574In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GW/SOT353/UMT5 5 616In Stock
36 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 6 099In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 5 375In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GS/SOT1202/X2SON6 8 280In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GW-Q100/SOT353/UMT5 2 811In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GS/SOT1203/X2SON8 5 789In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GT/SOT833/XSON8 1 231In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GV/SOT753/SO5 21 741In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW/SOT353/UMT5 26 073In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GN/SOT1115/X2SON6 2 219In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GS/SOT1202/X2SON6 4 668In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GV-Q100/SOT753/SO5 8 118In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GX/SOT1226/X2SON5 8 132In Stock
Min.: 1
Mult.: 1
: 10 000

AND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88 1 164In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GS/SOT1203/X2SON8 6 705In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ/SOT762/DHVQFN14 5 738In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GM-Q100/SOT886/XSON6 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AUP1G08GM/SOT886/XSON6 16 291In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GM/SOT886/XSON6 4 604In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GV/SOT753/SO5 12 675In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ/SOT762/DHVQFN14 1 117In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel