AND SMD/SMT Logic Gates

Results: 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G08GM/SOT886/XSON6 2 408In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM/SOT886/XSON6 1 195In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 2.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GM/SOT886/XSON6 5 515In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GV/SOT457/SC-74 1 870In Stock
6 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW/SOT363/SC-88 11 079In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GS-Q100/SOT1203/X2SON 4 799In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GX/SOT1233/X2SON8 7 960In Stock
Min.: 1
Mult.: 1
: 10 000

AND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3-18V Triple 3-Input AND 993In Stock
Min.: 1
Mult.: 1
Max.: 385

AND 3 Gate MC140 3 Input SOIC-14 1 Output 4.2 mA - 4.2 mA 300 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input AND 4 620In Stock
Min.: 1
Mult.: 1
Max.: 385

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input AND 5 573In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input AND 91In Stock
1 100Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 385

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input AND 1 094In Stock
Min.: 1
Mult.: 1
Max.: 275

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Triple 3-Input AND 1 105In Stock
Min.: 1
Mult.: 1

AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates LOG CMOS GATE AND QUAD 1 277In Stock
Min.: 1
Mult.: 1

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 6 080In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 2 617In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7 943In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 5 240In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 7 233In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2 500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FINISHED GOOD 2 733In Stock
Min.: 1
Mult.: 1
: 3 000

AND 3 Gate 74LCX 3 Input DQFN-14 1 Output 24 mA - 24 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Trp 3-Input AND Gate 8 291In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AND 3 Gate LCX 9 Input TSSOP-14 3 Output 24 mA - 24 mA 6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 3 265In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVX 8 Input SOIC-Narrow-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 1 322In Stock
2 500Expected 02/04/2027
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 48In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 450
: 2 500

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 8 253In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel