AND SMD/SMT Logic Gates

Results: 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT 12mA at Vcc 4.5V 537In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input GATE 1.65V to 5.5V 24mA 3 332In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 15 880In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 7 934In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 1 234In Stock
6 000Expected 19/03/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 1 412In Stock
12 000Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 910In Stock
12 000Expected 19/05/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 19 873In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 205In Stock
6 000Expected 13/09/2027
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 7 337In Stock
Min.: 1
Mult.: 1
Max.: 740
: 3 000

AND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates AECQ 68In Stock
3 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V 5 975In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 5 871In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate VHCT 8 Input 4 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate 15 606In Stock
Min.: 1
Mult.: 1
: 10 000

AND 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate 2 832In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 8 697In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2-Input AND Gate 4 093In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate S 2 Input SOT-353-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 4 594In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 15 453In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 1 185In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 33 986In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 5 553In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 1 564In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS AND 5 084In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SZ 2 Input SOT-25-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4 620In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel