XOR 8 Input Logic Gates

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT86BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

XOR 4 Gate AHCT 8 Input SOIC-14 4 Output 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HC86PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT86D/SOT108/SO14 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86D/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LV86AS14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT EXC 2.0V to 5.5V Or Gate Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR A-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 1
Mult.: 1
: 100

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 2 500
Mult.: 100
: 100

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR E-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 250
Mult.: 250
: 250

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel