Texas Instruments MouseReel Logic Gates

Results: 1 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad Positive-NAND G ate 1 966In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 3 758In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad AND/OR Sel ect Gate A 595-CD40 A 595-CD4019BM 3 881In Stock
Min.: 1
Mult.: 1
: 2 500

AND, OR 4 Gate 4000 2 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BM96 ALT 595-CD4072BM96 4 203In Stock
Min.: 1
Mult.: 1
: 2 500

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT02M A 595-CD7 A 595-CD74ACT02M 2 347In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/OD A 595-CD74HCT03M A 595 A 595-CD74HCT03M 3 716In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2 448In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR 4 716In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-SN74AHC32 A 595-SN74AHC32QDRG4Q1 3 079In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates 1 855In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate 3 375In Stock
Min.: 1
Mult.: 1
: 4 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-5X3-6 1 Output 4 mA - 4 mA 5.5 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74F08DR 4 133In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 4 882In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate HC 9 Input SSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND 8 810In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3 730In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input pos N AND gates ALT 595-S ALT 595-SN74LS10DR 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1 964In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74LV132 AD A 595-SN74LV132A A 595-SN74LV132AD 4 052In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 1 029In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR 2 674In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2 047In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR 2 472In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP 300In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 1 774In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCTR A 595-SN74LVC2G08DCTR 2 790In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel