Texas Instruments MouseReel Logic Gates

Results: 1 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to 2 917In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 2 963In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 3 Gate SN74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate SN74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Input Pos-AND G ates A 595-SN74AC11 A 595-SN74AC11PWR 1 963In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74AC32PWR A A 595-SN74AC32PWR 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V hi 2 945In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel 1.5V t o 6V multiple-funct 2 948In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND, NOR, Inverter 6 Gate 74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel 1.5V t o 6V multiple-funct 2 982In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 6 Gate 74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-cha nnel 1.5V to 6V mul 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 6 Gate 74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable AC 12 Input VSSOP-20 3 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.5V to 6 V ultra-configurab 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable AC 12 Input VSSOP-20 3 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V XO 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.2 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos-NAND A 595-SN74ACT00PWR A 595-SN74ACT00PWR 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V NOR gates with 2 737In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 4.5V to 2 162In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate ACT 3 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-channel 3-input 4.5V to 5. 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AND 3 Gate ACT 9 Input TSSOP-14 3 Output 50 mA - 50 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74ACT32PWR A A 595-SN74ACT32PWR 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 959In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 6.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4.5V to 5.5V ultra- configurable multi-f 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable ACT 12 Input VSSOP-20 3 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.4 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gates A 595-SN74AHC3 A 595-SN74AHC32DR 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 267In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel