+ 125 C Logic Gates

Results: 2 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 281 938In Stock
Min.: 1
Mult.: 1
: 3 000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1 948In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 855In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 316In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2 179In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 2 036In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 961In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 306 409In Stock
Min.: 1
Mult.: 1
: 2 500

Inverter 6 Gate VHC 6 Input 6 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5 963In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 61 715In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND E-Grade NiPdAu TSSOP14 Tape and Reel
312In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 16 957In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 43 217In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 33 939In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKR 32 233In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWRG4Q1 1 014In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 18 568In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT 8 512In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos-AND Ga te 17 129In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LVC1G832DCKR 6 670In Stock
Min.: 1
Mult.: 1
: 250

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKT 7 155In Stock
Min.: 1
Mult.: 1
: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1 180In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 2 584In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel