2 Input Logic Gates

Results: 1 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 7 645In Stock
Min.: 1
Mult.: 1
: 8 000

NAND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 6 224In Stock
Min.: 1
Mult.: 1
: 8 000

OR 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TLL Level 4 987In Stock
Min.: 1
Mult.: 1
: 8 000

NAND 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 1 774In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1 092In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GV/SOT753/SO5 1 853In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE 305In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate 4 068In Stock
Min.: 1
Mult.: 1
: 4 000

NOR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 15 101In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 19 180In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 30 374In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic HS 2-Input 7 827In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 16 175In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Inp Pos -NAND Gate 3 132In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input 3 863In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 6 271In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5 620In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA L/VOL 2 INPUT LOG 20 921In Stock
Min.: 1
Mult.: 1
: 4 000

OR 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10 464In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DRLR 6 586In Stock
Min.: 1
Mult.: 1
: 4 000

AND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos NOR Gate 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GW/SOT353/UMT5 19 491In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 8 466In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G86HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4 950In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate LVC 2 Input X2-DFN2010-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel