DHVQFN-14 Logic Gates

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHC132BQ/SOT762/DHVQFN14 1 193In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ/SOT762/DHVQFN14 3 186In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BQ/SOT762/DHVQFN14 2 903In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ/SOT762/DHVQFN14 6 260In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 7.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC08BQ/SOT762/DHVQFN14 848In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32BQ/SOT762/DHVQFN14 1 666In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27BQ/SOT762/DHVQFN14 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 3 Gate HC 9 Input DHVQFN-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ/SOT762/DHVQFN14 8 552In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00BQ/SOT762/DHVQFN14 1 963In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08BQ/SOT762/DHVQFN14 739In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 2 050In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00BQ/SOT762/DHVQFN14 6 380In Stock
Min.: 1
Mult.: 1
: 3 000

4 Gate LV 2 Input DHVQFN-14 1 Output 12 mA - 12 mA 45 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132BQ/SOT762/DHVQFN14 717In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 12 mA - 12 mA 17 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00ABQ/SOT762/DHVQFN14 9 803In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14 56In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10ABQ/SOT762/DHVQFN14 967In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132ABQ/SOT762/DHVQFN14 1 682In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86ABQ/SOT762/DHVQFN14 2 915In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02BQ/SOT762/DHVQFN14 4In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate 74AHC 8 Input DHVQFN-14 4 Output 6.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel