SC-74A-5 Logic Gates

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC1G32GV-Q100/SOT753/SO5 5 483In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV-Q100/SOT753/SO5 2 120In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GV-Q100/SOT753/SO5 3 553In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV-Q100/SOT753/SO5 8 619In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GV/SOT753/SO5 17 831In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV/SOT753/SO5 6 029In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 14 502In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GV/SOT753/SO5 210In Stock
12 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GV/SOT753/SO5 3 258In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GV/SOT753/SO5 2 545In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GV/SOT753/SO5 5 695In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GV/SOT753/SO5 5 546In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GV/SOT753/SO5 8 190In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GV/SOT753/SO5 6 905In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH08GV/SOT753/SO5 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND 2INPT 97In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 3 780In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NOR Gate 17 696In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate 17 192In Stock
12 000Expected 27/10/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 5 842In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 5 755In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 5 700In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OPEN DRAIN 11 867In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input and Gate 1 659In Stock
33 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND SINGLE 844In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel