MouseReel Logic Gates

Results: 3 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Config M ult-Function Gate
2 182In Stock
Cut Tape
1,90 €
1,41 €
1,29 €
1,15 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 3 000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10 369In Stock
Cut Tape
0,361 €
0,267 €
0,243 €
0,218 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 2 500
XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 21 131In Stock
Cut Tape
0,275 €
0,206 €
0,189 €
0,164 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR
18 507In Stock
Cut Tape
0,353 €
0,242 €
0,215 €
0,186 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT
8 137In Stock
Cut Tape
1,11 €
0,80 €
0,724 €
0,64 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4 468In Stock
Cut Tape
0,989 €
0,713 €
0,645 €
0,569 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2 500
NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input NOR Line 1 838In Stock
Cut Tape
4,58 €
3,40 €
3,15 €
2,86 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 10 169In Stock
Cut Tape
0,507 €
0,358 €
0,321 €
0,28 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2 249In Stock
Cut Tape
1,12 €
0,81 €
0,734 €
0,649 €
Reel
0,516 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-OR Gate 8 894In Stock
Cut Tape
0,37 €
0,255 €
0,229 €
0,198 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 5 000
OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate
2 735In Stock
Cut Tape
2,97 €
2,24 €
2,05 €
1,85 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos-AND Ga te
17 029In Stock
Cut Tape
0,697 €
0,497 €
0,447 €
0,392 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-N74LV32ATPWRG4Q1
1 685In Stock
Cut Tape
1,54 €
1,51 €
1,46 €
1,44 €
1,40 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 8 642In Stock
Cut Tape
0,361 €
0,268 €
0,246 €
0,22 €
0,208 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 145 427In Stock
Cut Tape
0,112 €
0,077 €
0,067 €
0,057 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28 269In Stock
Cut Tape
0,12 €
0,083 €
0,073 €
0,062 €
Reel
0,045 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GN/SOT1115/X2SON6 2 217In Stock
Cut Tape
0,267 €
0,182 €
0,161 €
0,137 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 5 000
AND 3 Gate LVC XSON-6 21.5 ns - 500 mV 500 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G98GM/SOT886/XSON6 4 750In Stock
Cut Tape
0,172 €
0,119 €
0,105 €
0,089 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 5 000
1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 4 790In Stock
Cut Tape
0,138 €
0,083 €
0,074 €
0,062 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate LVC 2 Input X2-DFN1210-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.4ns 24mA 2.0 to 5.5V 2 685In Stock
Cut Tape
0,335 €
0,224 €
0,198 €
0,169 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 2 000
NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.4 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1 128In Stock
Cut Tape
0,267 €
0,181 €
0,16 €
0,137 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 5 000
AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4 861In Stock
Cut Tape
0,172 €
0,109 €
0,096 €
0,081 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 5 000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GT/SOT833/XSON8 4 905In Stock
Cut Tape
0,189 €
0,126 €
0,11 €
0,095 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 5 000
NAND 2 Gate LVC 4 Input XSON-6 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFT
2 998In Stock
Cut Tape
0,198 €
0,14 €
0,124 €
0,105 €
Reel
0,082 €
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3 270In Stock
Cut Tape
0,232 €
0,154 €
0,136 €
0,116 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 5 000
OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel