MouseReel Logic Gates

Results: 3 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Diodes Incorporated Logic Gates Logic LVC 2 Gate 5 000In Stock
Cut Tape
0,172 €
0,112 €
0,093 €
0,081 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 5 000
NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 3 829In Stock
Cut Tape
0,181 €
0,124 €
0,109 €
0,094 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 5 000
XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GX/SOT1255/X2SON6 10 000In Stock
Cut Tape
0,155 €
0,102 €
0,09 €
0,077 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10 000
LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2 993In Stock
Cut Tape
0,189 €
0,12 €
0,105 €
0,089 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 5 000
OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3 305In Stock
Cut Tape
0,189 €
0,133 €
0,118 €
0,101 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GN/SOT1115/X2SON6 2 800In Stock
Cut Tape
0,361 €
0,249 €
0,222 €
0,192 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 5 000
AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 8 834In Stock
Cut Tape
0,232 €
0,155 €
0,137 €
0,116 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 5 000
AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic HS 2-Input
7 817In Stock
Cut Tape
0,232 €
0,156 €
0,138 €
0,117 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 74VHC CMOS logic IC series 2-Input Gate (OR) Io: 8mA, Vcc: 2V-5.5V 5 254In Stock
Cut Tape
0,43 €
0,299 €
0,267 €
0,232 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G3208GM/SOT886/XSON6 3 946In Stock
Cut Tape
0,37 €
0,259 €
0,231 €
0,20 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 5 000
AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V 2 503In Stock
Cut Tape
0,568 €
0,405 €
0,364 €
0,318 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2 INPUT POSITIVE & GATE 8mA sink crnt 16 596In Stock
Cut Tape
0,172 €
0,109 €
0,094 €
0,084 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GX/SOT1226/X2SON5 16 934In Stock
Cut Tape
0,172 €
0,115 €
0,101 €
0,086 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10 000
AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NOR 4 578In Stock
Cut Tape
0,456 €
0,318 €
0,285 €
0,247 €
Reel
0,174 €
Min.: 1
Mult.: 1
: 2 500
NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3 441In Stock
Cut Tape
0,937 €
0,678 €
0,612 €
0,541 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9 449In Stock
Cut Tape
0,748 €
0,532 €
0,48 €
0,422 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 2 000
XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates
1 049In Stock
Cut Tape
2,32 €
1,74 €
1,59 €
1,43 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR
2 286In Stock
3 000Expected 20/05/2027
Cut Tape
0,671 €
0,476 €
0,427 €
0,373 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 3 000
AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9 443In Stock
Cut Tape
0,284 €
0,199 €
0,175 €
0,15 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V 1 197In Stock
Cut Tape
0,31 €
0,212 €
0,189 €
0,163 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V 5 008In Stock
Cut Tape
0,327 €
0,22 €
0,194 €
0,166 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate VHC 8 Input VSSOP-20 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08D-Q100/SOT108/SO14 4 199In Stock
Cut Tape
0,31 €
0,209 €
0,184 €
0,157 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GV-Q100/SOT753/SO5 1 567In Stock
Cut Tape
0,155 €
0,097 €
0,085 €
0,071 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 3 000
NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32D-Q100/SOT108/SO14 2 746In Stock
Cut Tape
0,318 €
0,215 €
0,19 €
0,162 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DP-Q100/SOT505/TSSOP8 1 035In Stock
Cut Tape
0,456 €
0,316 €
0,282 €
0,245 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 3 000
HCT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel