Reel Logic Gates

Results: 3 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate A A 595-SN74LVC32MDBVREP
33In Stock
3 011On Order
Cut Tape
1,71 €
1,26 €
1,15 €
1,02 €
0,963 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPT NAND Schmitt Trigger 5.5V 24In Stock
2 500Expected 26/02/2027
Cut Tape
0,258 €
0,172 €
0,12 €
0,111 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D-Q100/SOT108/SO14 2 459In Stock
Cut Tape
0,327 €
0,22 €
0,194 €
0,166 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 163In Stock
Cut Tape
0,387 €
0,267 €
0,237 €
0,196 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 1 535In Stock
Cut Tape
0,172 €
0,118 €
0,104 €
0,089 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3 000
AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2 356In Stock
Cut Tape
0,258 €
0,175 €
0,154 €
0,132 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 23In Stock
2 500Expected 25/12/2026
Cut Tape
0,525 €
0,366 €
0,327 €
0,245 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D/SOT108/SO14 1 846In Stock
Cut Tape
0,327 €
0,22 €
0,194 €
0,166 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate CMOS 8 Input SOIC-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate
18 825In Stock
Cut Tape
0,112 €
0,058 €
0,052 €
0,043 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR Gate
6 540In Stock
Cut Tape
0,12 €
0,077 €
0,068 €
0,057 €
Reel
0,042 €
Min.: 1
Mult.: 1
: 8 000
OR 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 2 444In Stock
Cut Tape
0,439 €
0,305 €
0,272 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 2 500
AEC-Q100 Reel, Cut Tape
onsemi Logic Gates TinyLogic UHS Uni Cnfg 2-In Logic Gate
4 818In Stock
Cut Tape
0,224 €
0,153 €
0,135 €
0,115 €
Reel
0,082 €
Min.: 1
Mult.: 1
: 5 000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate
2 069In Stock
5 000Expected 02/02/2027
Cut Tape
0,224 €
0,153 €
0,135 €
0,115 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 5 000
XOR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR
1 632In Stock
3 000Expected 30/11/2026
Cut Tape
0,679 €
0,48 €
0,431 €
0,376 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DCKR
5 395In Stock
Cut Tape
0,378 €
0,263 €
0,234 €
0,202 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR
3 547In Stock
Cut Tape
0,387 €
0,267 €
0,238 €
0,206 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96
2 047In Stock
Cut Tape
0,611 €
0,429 €
0,385 €
0,336 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 2 500
NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00DR
1 662In Stock
Cut Tape
0,568 €
0,397 €
0,357 €
0,311 €
Reel
0,281 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates ALT 5 ALT 595-SN74F27DR
2 549In Stock
Cut Tape
0,447 €
0,311 €
0,278 €
0,239 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 2 500
NOR 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
336In Stock
6 000Expected 08/04/2027
Cut Tape
0,361 €
0,25 €
0,223 €
0,192 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR
2 377In Stock
Cut Tape
0,353 €
0,243 €
0,218 €
0,187 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 3 000
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP
300In Stock
Cut Tape
2,12 €
1,57 €
1,44 €
1,28 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2 955In Stock
Cut Tape
0,224 €
0,153 €
0,135 €
0,115 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V 1 997In Stock
Cut Tape
0,318 €
0,218 €
0,192 €
0,164 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate VCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86PW-Q100/SOT402/TSSOP14 2 280In Stock
Cut Tape
0,327 €
0,219 €
0,194 €
0,165 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 2 500
XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel