Reel Logic Gates

Results: 3 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GATE AND QUAD 2 439In Stock
Cut Tape
0,387 €
0,265 €
0,236 €
0,203 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Logic Gates 74LVC1G386GW-Q100/SOT363/SC-88 2 374In Stock
Cut Tape
0,189 €
0,126 €
0,111 €
0,095 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 3 000
LVC Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 1 439In Stock
Cut Tape
0,396 €
0,273 €
0,243 €
0,21 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 38 997In Stock
Cut Tape
0,103 €
0,053 €
0,046 €
0,039 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2 342In Stock
Cut Tape
0,344 €
0,237 €
0,212 €
0,182 €
Reel
0,146 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Quad 2-Input OR Gate 42 452In Stock
Cut Tape
0,43 €
0,304 €
0,271 €
0,235 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR
33 779In Stock
Cut Tape
0,387 €
0,267 €
0,238 €
0,206 €
Reel
0,146 €
Min.: 1
Mult.: 1
: 3 000
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 3 550In Stock
Cut Tape
0,774 €
0,555 €
0,50 €
0,439 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 2 000
OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1 222In Stock
Cut Tape
2,32 €
1,74 €
1,58 €
1,43 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3 195In Stock
Cut Tape
0,86 €
0,612 €
0,552 €
0,487 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrCnfgrble MultFu nctionGt 5 738In Stock
Cut Tape
0,568 €
0,235 €
0,233 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 3 000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input DSBGA-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4 827In Stock
Cut Tape
0,688 €
0,492 €
0,443 €
0,388 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 5 000
NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 6 366In Stock
Cut Tape
0,49 €
0,346 €
0,31 €
0,27 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16 020In Stock
Cut Tape
0,318 €
0,221 €
0,197 €
0,17 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 2 000
XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt+ORAND Gt A 595-74LVC1G3208DB A 595-74LVC1G3208DBVT 15 084In Stock
Cut Tape
0,258 €
0,176 €
0,157 €
0,135 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 3 000
AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR
13 329In Stock
Cut Tape
0,619 €
0,435 €
0,39 €
0,341 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 2 760In Stock
Cut Tape
1,06 €
0,769 €
0,697 €
0,616 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 2 000
NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 1 894In Stock
Cut Tape
1,49 €
1,09 €
0,989 €
0,886 €
Reel
0,766 €
Min.: 1
Mult.: 1
: 2 000
NAND 1 Gate LS 8 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NAND Gate
2 156In Stock
Cut Tape
2,19 €
1,64 €
1,50 €
1,34 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 2 000
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUT 50 158In Stock
Cut Tape
0,318 €
0,235 €
0,213 €
0,189 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT AND GATE 10 449In Stock
Cut Tape
0,249 €
0,194 €
0,179 €
0,165 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA L/VOL 2 INPUT LOG
20 940In Stock
Cut Tape
0,189 €
0,118 €
0,104 €
0,087 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 4 000
OR 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR
34 457In Stock
Cut Tape
0,396 €
0,279 €
0,249 €
0,214 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 3 000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR
17 125In Stock
Cut Tape
0,447 €
0,31 €
0,276 €
0,237 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic HS 2-Input
7 817In Stock
Cut Tape
0,232 €
0,156 €
0,138 €
0,117 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel